AUD | USD
Favorite

RH100-25.000-10-F-1010-EXT-TR 25MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1,577 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.43000 AU$0.43
10 0.35600 AU$3.56
50 0.32040 AU$16.02
100 0.29910 AU$29.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.43000

Excludes GST

AU$0.47300

Includes GST

Alternate Package

RH100-25.000-10-F-1010-EXT-TR

Datasheet
Digi-Key Part Number 2151-RH100-25.000-10-F-1010-EXT-TRCT-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number RH100-25.000-10-F-1010-EXT-TR
Copy  
Description CRYSTAL 25.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets RH100 Series Datasheet
Environmental Information RoHS3 Cert RH100 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series RH100
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 25.0000MB-K3

CRYSTAL 25.0000MHZ 10PF SMD

EPSON

AU$0.45000 Details

NX3225GA-25.000M-STD-CRG-2

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

AU$0.80000 Details

TMP117NAIDRVR

TEMPERATURE SENSOR

Texas Instruments

AU$6.99000 Details
Additional Resources
Standard Package 1
Other Names 2151-RH100-25.000-10-F-1010-EXT-TRCT