AUD | USD
Favorite

1.20126.6039000 Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC
Price & Procurement
140 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 35.68000 AU$35.68
5 31.07600 AU$155.38
10 29.01600 AU$290.16
25 26.55800 AU$663.95
50 24.81380 AU$1,240.69
100 23.22830 AU$2,322.83

Submit a request for quotation on quantities greater than those displayed.

1.20126.6039000

Datasheet
Digi-Key Part Number 1715-1157-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.20126.6039000
Copy  
Description CONTACT BLOCK SPST 3A 120V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer RAFI USA
Series RAFIX 22 FS
Part Status Active
Circuit SPST-NO + SPST-NC
Requires Switch Body
Termination Style PC Pin
Contact Rating @ Voltage 3A @ 120VAC
(Select First, Then Apply Filters) Compatible Series Rafix 22 FS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1.30273.3012200

CONFIG SW BODY E-STOP ILLUM

RAFI USA

AU$56.79000 Details

1.30273.5020300

CONFIG SW BODY E-STOP NON-ILLUM

RAFI USA

AU$61.92000 Details
Additional Resources
Standard Package 30
Other Names 1.20.126.603/9000
1201266039000
1715-1157