AUD | USD
Favorite

Photo Not Available
Q5-2X-3/4-01QBC6IN-12 Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
10 9.03900 AU$90.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$9.03900

Excludes GST

AU$9.94290

Includes GST

Alternate Length
  • Digi-Key Part Number: Q52X034B-25M-ND
  • Description: HEATSHRINK 0.752" X 82' BLACK
  • Quantity Available: 0
  • Digi-Key Part Number: Q52X034B-ND
  • Description: HEATSHRINK 0.752" X 4' BLACK
  • Quantity Available: 254 - Immediate
    45 - Factory Stock 

Q5-2X-3/4-01QBC6IN-12

Datasheet
Digi-Key Part Number Q5-2X-3/4-01QBC6IN-12-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Q5-2X-3/4-01QBC6IN-12
Copy  
Description HEATSHRINK 3/4"-6" BLACK
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Black 0.500' (152.40mm, 6.00")

Copy  
Customer Reference
Documents & Media
Datasheets Q5-2X Series
Part Numbering Guide
Video File Qualtek Heat-Shrinkable Products | Digi-Key Daily
Environmental Information RoHS Cert
HTML Datasheet Q5-2X Series
Product Attributes
Type Description Select All
Categories
Manufacturer Qualtek
Series Q5-2X
Packaging Bulk 
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 0.500' (152.40mm, 6.00")
Inner Diameter - Supplied 0.752" (19.10mm)
Inner Diameter - Recovered 0.375" (9.53mm)
Recovered Wall Thickness 0.036" (0.90mm)
Material Polyolefin (PO)
Features Adhesive Lined, Self Extinguishing
Color Black
Operating Temperature -45°C ~ 125°C
Shrink Temperature 100°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
California Prop 65
Additional Resources
Standard Package 1