AUD | USD
Favorite

Price & Procurement
17,315 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.85000 AU$1.85
10 1.63200 AU$16.32
50 1.52540 AU$76.27
100 1.34790 AU$134.79
500 1.27696 AU$638.48
1,000 1.06413 AU$1,064.13
2,500 1.02865 AU$2,571.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-2392-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.90289
  • Cut Tape (CT)  : 495-2392-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,315 - Immediate
  • Unit Price: AU$1.85000

B39431R0960H110

Datasheet
Digi-Key Part Number 495-2392-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B39431R0960H110
Copy  
Description SAW RES 433.9200MHZ SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

433.92MHz SAW Resonator 50 Ohms -40°C ~ 125°C Surface Mount

Copy  
Documents & Media
Datasheets B39431R960H110
Product Training Modules SAW Filters
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series B39431
Packaging Digi-Reel® 
Part Status Active
Type SAW
Frequency 433.92MHz
Frequency Stability -
Frequency Tolerance -
Features -
Impedance 50 Ohms
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ASR433.92E-T

SAW RES 433.9200MHZ SMD

Abracon LLC

AU$1.79000 Details

ICS-40310

MIC MEMS ANALOG OMNI -37DB

TDK InvenSense

AU$4.23000 Details

ECS-SDR1-4339-TR

SAW RES 433.9200MHZ SMD

ECS Inc.

AU$4.33000 Details

RO3101A

SAW RES 433.9200MHZ SMD

Murata Electronics

AU$1.94000 Details

BFR360FH6327XTSA1

RF TRANS NPN 9V 14GHZ TSFP-3

Infineon Technologies

AU$0.62000 Details

SMV1248-079LF

DIODE VARACTOR 15V 20MA SC-79

Skyworks Solutions Inc.

AU$1.59000 Details
Additional Resources
Standard Package 1
Other Names 495-2392-6