AUD | USD

B39162B8813P810 Frequency RF SAW Filter (Surface Acoustic Wave) Bandwidth 5-SMD, No Lead
Price & Procurement
98,845 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.25400 $12.54
25 0.91960 $22.99
50 0.89880 $44.94
100 0.87800 $87.80
250 0.79436 $198.59
500 0.77344 $386.72
1,000 0.66893 $668.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.30000

Excludes GST

$1.43000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-7022-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 95,000 - Immediate
  • Unit Price: $0.59785
  • Cut Tape (CT)  : 495-7022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 98,845 - Immediate
  • Unit Price: $1.30000

B39162B8813P810

Datasheet
Digi-Key Part Number 495-7022-6-ND
Copy  
Manufacturer

Qualcomm (RF front-end (RFFE) filters)

Copy  
Manufacturer Part Number B39162B8813P810
Copy  
Description FILTER SAW 5SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Frequency RF SAW Filter (Surface Acoustic Wave) Bandwidth 5-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF front-end (RFFE) filters)
Series -
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.018" (0.45mm)
Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MS561101BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

$20.01000 Details

MX25R1635FZUIL0

IC FLASH 16MBIT SPI/QUAD 8USON

Macronix

$1.24000 Details

B39921B3588U410

FILTER SAW 915MHZ 6SMD

Qualcomm (RF front-end (RFFE) filters)

$2.51000 Details

BGA824N6E6327XTSA1

IC AMP GALIL 1.55-1.615GHZ TSNP6

Infineon Technologies

$1.30000 Details

0786463001

CONN MICRO SIM CARD PUSH-PULL

Molex

$1.44000 Details

SKY65933-11

GPS LNA MODULE

Skyworks Solutions Inc.

$4.15000 Details
Additional Resources
Standard Package 1
Other Names 495-7022-6