AUD | USD

B39921B4301F210 915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.5dB 26MHz Bandwidth 5-SMD, No Lead
Price & Procurement
6,479 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.42900 $24.29
25 1.78160 $44.54
50 1.74080 $87.04
100 1.70030 $170.03
250 1.53844 $384.61
500 1.49790 $748.95
1,000 1.29549 $1,295.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.51000

Excludes GST

$2.76100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : B39921B4301F210TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.15784
  • Digi-Reel®  : B39921B4301F210DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,479 - Immediate
  • Unit Price: Digi-Reel®

B39921B4301F210

Datasheet
Digi-Key Part Number B39921B4301F210CT-ND
Copy  
Manufacturer

Qualcomm (RF front-end (RFFE) filters)

Copy  
Manufacturer Part Number B39921B4301F210
Copy  
Description FILTER SAW 915MHZ 5SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.5dB 26MHz Bandwidth 5-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets B39921B4301F210 ~
PCN Design/Specification RF360 In CSSP 27/Apr/2018
PCN Assembly/Origin All Dev A/T_MSL Chgs 21/Apr/2021
PCN Other CSSP Filters 17/Oct/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF front-end (RFFE) filters)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency - Center 915MHz
Bandwidth 26MHz
Insertion Loss 1.5dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.016" (0.40mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

B39921B2672P810

RF SAW COMMERCIAL

Qualcomm (RF front-end (RFFE) filters)

$0.91000 Details

B39921B3726U410

FILTER SAW 915MHZ 6SMD

Qualcomm (RF front-end (RFFE) filters)

$2.22000 Details

B39921B4344P810

RF SAW INDUSTRIAL

Qualcomm (RF front-end (RFFE) filters)

$2.51000 Details

SIP32419DN-T1-GE4

IC PWR SWITCH P-CHAN 1:1 10DFN

Vishay Siliconix

$3.48000 Details

FTSH-105-01-L-DV

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

$2.16000 Details

INA233AIDGST

CURRENT SHUNT POWER MONITOR WITH

Texas Instruments

$5.91000 Details
Additional Resources
Standard Package 1
Other Names B39921B4301F210CT