AUD | USD
Favorite

PA2001NLT 403µH Pulse Transformer 1:1 Surface Mount
Price & Procurement
6,274 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.86000 AU$2.86
10 2.28800 AU$22.88
25 1.85880 AU$46.47
50 1.81100 AU$90.55
100 1.76330 AU$176.33
250 1.71568 AU$428.92
500 1.70140 AU$850.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.86000

Excludes GST

AU$3.14600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-1993-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$1.50599
  • Cut Tape (CT)  : 553-1993-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,274 - Immediate
  • Unit Price: AU$2.86000
  • Tube  : 553-2921-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,798 - Immediate
  • Unit Price: AU$2.86000

PA2001NLT

Datasheet
Digi-Key Part Number 553-1993-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA2001NLT
Copy  
Description PULSE XFMR 1:1 403UH
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

403µH Pulse Transformer 1:1 Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Digi-Reel® 
Part Status Active
Transformer Type -
Inductance 403µH
ET (Volt-Time) 12VµS
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.340" L x 0.265" W (8.64mm x 6.73mm)
Height - Seated (Max) 0.098" (2.49mm)
Operating Temperature -40°C ~ 130°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ALT3232M-151-T001

PULSE XFMR 1CT:1CT 150UH

TDK Corporation

AU$2.52000 Details

PA1277NLT

XFRMR 3.3V 10W 20.4UH POE EP10

Pulse Electronics Power

AU$5.22000 Details

ALT4532M-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

AU$2.20000 Details

PE-68386NLT

PULSE XFMR 1:1 785UH

Pulse Electronics Power

AU$3.43000 Details

ESMIT-4180/A

XFMR MODEM SMD

Sumida America Components Inc.

AU$2.90000 Details

750082154

TRANS MODEM CONEXANT SMARTDAA

Würth Elektronik

AU$1.10000 Details
Additional Resources
Standard Package 1
Other Names 553-1993-6