AUD | USD
Favorite

PA1138NLT 127µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.292:0.208 Surface Mount
Price & Procurement
3,348 In Stock
Can ship immediately Factory Stock : 1,950
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.58000 AU$5.58
10 4.51700 AU$45.17
25 3.65160 AU$91.29
50 3.42100 AU$171.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$5.58000

Excludes GST

$6.13800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-1984-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 3,150 - Immediate
    1,950 - Factory Stock 
  • Unit Price: AU$3.07633
  • Cut Tape (CT)  : 553-1984-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,348 - Immediate
    1,950 - Factory Stock 
  • Unit Price: AU$5.78000

PA1138NLT

Datasheet
Digi-Key Part Number 553-1984-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA1138NLT
Copy  
Description XFRMR 12V 13.5W 127UH POE EP13
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

127µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.292:0.208 Surface Mount

Copy  
Documents & Media
Datasheets EP7, EP10, EP13 PoE Pwr Xfrmrs
HTML Datasheet EP7, EP10, EP13 PoE Pwr Xfrmrs
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series EP13
Packaging Digi-Reel® 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 127µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:0.292:0.208
Mounting Type Surface Mount
Size / Dimension 0.551" L x 0.695" W (14.00mm x 17.65mm)
Height - Seated (Max) 0.500" (12.70mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDC2612

MOSFET N-CH 200V 1.1A SSOT-6

ON Semiconductor

AU$1.12000 Details

B82804A0264A210

PULSE XFMR 1:1:1 264UH

TDK Electronics Inc.

AU$6.09000 Details

ALT4532P-181-T05G

PULSE TRANSFORMERS FOR LAN INTER

TDK Corporation

AU$2.97000 Details
Additional Resources
Standard Package 1
Other Names 553-1984-6