AUD | USD
Favorite

PA1137NLT 127µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.125:0.208 Surface Mount
Price & Procurement
4,411 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.05000 AU$6.05
10 4.90400 AU$49.04
25 3.96480 AU$99.12
50 3.71420 AU$185.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-1983-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 4,350 - Immediate
  • Unit Price: AU$3.22480
  • Cut Tape (CT)  : 553-1983-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,411 - Immediate
  • Unit Price: AU$6.05000

PA1137NLT

Datasheet
Digi-Key Part Number 553-1983-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA1137NLT
Copy  
Description XFRMR 5V 13.5W 127UH POE EP13
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

127µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.125:0.208 Surface Mount

Copy  
Documents & Media
Datasheets EP7, EP10, EP13 PoE Pwr Xfrmrs
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series EP13
Packaging Digi-Reel® 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 127µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:0.125:0.208
Mounting Type Surface Mount
Size / Dimension 0.551" L x 0.695" W (14.00mm x 17.65mm)
Height - Seated (Max) 0.500" (12.70mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4267IGN#PBF

IC POE CNTRL 1 CHANNEL 16SSOP

Linear Technology/Analog Devices

AU$7.54000 Details

SMAJ58A-13-F

TVS DIODE 58V 93.6V SMA

Diodes Incorporated

AU$0.58000 Details

PA1138NLT

XFRMR 12V 13.5W 127UH POE EP13

Pulse Electronics Power

AU$6.05000 Details
Additional Resources
Standard Package 1
Other Names 553-1983-6