AUD | USD
Favorite

HM2113ZNLT 150µH, 450µH Pulse Transformer 1:1 Surface Mount
Price & Procurement
2,638 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.27000 AU$8.27
10 6.70500 AU$67.05
25 5.42040 AU$135.51
50 5.07840 AU$253.92
100 4.85010 AU$485.01
250 4.70752 AU$1,176.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1840-1037-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 1,800 - Immediate
  • Unit Price: AU$4.14984
  • Cut Tape (CT)  : 1840-1037-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,638 - Immediate
  • Unit Price: AU$8.27000

HM2113ZNLT

Datasheet
Digi-Key Part Number 1840-1037-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HM2113ZNLT
Copy  
Description XFMR CMC MODULE AECQ BATT MNGT
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

150µH, 450µH Pulse Transformer 1:1 Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Digi-Reel® 
Part Status Active
Transformer Type -
Inductance 150µH, 450µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.478" W (9.00mm x 12.15mm)
Height - Seated (Max) 0.136" (3.45mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HM2101NLT

XFMR CMC MODULE AECQ BATT MNGT

Pulse Electronics Network

AU$7.58000 Details

IL-AG5-5P-S3L2

CONN HEADER R/A 5POS 2.5MM

JAE Electronics

AU$1.27000 Details

691322310002

TERM BLOCK HDR 2POS 90DEG 3.81MM

Würth Elektronik

AU$0.56000 Details

HM2100NLT

XFMR CMC MODULE AECQ BATT MNGT

Pulse Electronics Network

AU$9.65000 Details

TCAN1042HVDRQ1

IC TRANSCEIVER 1/1 8SOIC

Texas Instruments

AU$2.37000 Details

INA240A1PWR

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

AU$4.71000 Details
Additional Resources
Standard Package 1
Other Names 1840-1037-6