AUD | USD
Favorite

HM2103NLT 150µH, 450µH Pulse Transformer 1:1 Surface Mount
Price & Procurement
281 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.71000 AU$7.71
10 6.25200 AU$62.52
25 5.05480 AU$126.37
50 4.73580 AU$236.79
100 4.52280 AU$452.28
250 4.38980 AU$1,097.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1840-1035-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: AU$3.86980
  • Cut Tape (CT)  : 1840-1035-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 281 - Immediate
  • Unit Price: AU$7.71000

HM2103NLT

Datasheet
Digi-Key Part Number 1840-1035-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HM2103NLT
Copy  
Description XFMR CMC MODULE AECQ BATT MNGT
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

150µH, 450µH Pulse Transformer 1:1 Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Digi-Reel® 
Part Status Active
Transformer Type -
Inductance 150µH, 450µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.300" L x 0.265" W (7.62mm x 6.73mm)
Height - Seated (Max) 0.225" (5.72mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBTA56LT1G

TRANS PNP 80V 0.5A SOT23

ON Semiconductor

AU$0.28000 Details

PESD5V0U1BB,115

TVS DIODE 5V SOD523

Nexperia USA Inc.

AU$0.66000 Details

CGRM4007-G

DIODE GEN PURP 1KV 1A MINISMA

Comchip Technology

AU$0.51000 Details

OPA348AQDBVRQ1

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

AU$1.23000 Details

QBLP595-IG

LED GREEN CLEAR 0402 SMD

QT Brightek (QTB)

AU$0.85000 Details

MC33664ATL1EG

TRANSFORMER PHYSICAL LAYER

NXP USA Inc.

AU$10.45000 Details
Additional Resources
Standard Package 1
Other Names 1840-1035-6