AUD | USD
Favorite

PE42540F-Z RF Switch IC SP4T 8GHz 50Ohm 32-LGA (5x5)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 10.36000 $10.36
101 9.40990 $950.40
1,000 8.39592 $8,395.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$10.36000

Excludes GST

$11.39600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1046-1167-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$8.39592
  • Digi-Reel®  : 1046-1167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

PE42540F-Z

Datasheet
Digi-Key Part Number 1046-1167-1-ND
Copy  
Manufacturer

pSemi

Copy  
Manufacturer Part Number PE42540F-Z
Copy  
Description IC RF SWITCH SP4T 8GHZ 32LGA
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

RF Switch IC SP4T 8GHz 50Ohm 32-LGA (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets PE42540 Specification
EDA / CAD Models PE42540F-Z by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging Cut Tape (CT) 
Part Status Active
RF Type -
Topology Absorptive
Circuit SP4T
Frequency Range 10Hz ~ 8GHz
Isolation 31dB
Insertion Loss 1.2dB
Test Frequency 8GHz
P1dB 33dBm
IIP3 58dBm
Features -
Impedance 50Ohm
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Package / Case 32-TFLGA Exposed Pad
Supplier Device Package 32-LGA (5x5)
Base Part Number PE42540
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EK42540-07

BOARD EVAL SP4T SW FOR PE42540

pSemi

AU$202.80000 Details
You May Also Be Interested In

PE43704B-Z

RF ATTENUATOR 31.75DB 32VFQFN

pSemi

AU$19.77000 Details

PE42520C-Z

IC RF SWITCH SPDT 13GHZ 16QFN

pSemi

AU$10.45000 Details

PE42553B-Z

IC RF SWITCH SPDT 8GHZ 16QFN

pSemi

AU$13.34000 Details

19S101-40ML5

CONN SMP PLUG STR 50OHM SMD

Rosenberger

AU$6.45000 Details

SHT35-DIS-B2.5KS

SENSOR HUMI/TEMP 5V I2C 1.5% SMD

Sensirion AG

AU$16.40000 Details

PAT1220-C-3DB-T5

RF ATTENUATOR 3DB 50OHM 0805

Susumu

AU$0.45000 Details
Additional Resources
Standard Package 1
Other Names 1046-1167-1