AUD | USD

TX91501-1W-ID RF Transmitter 915MHz ASK, DSSS
Price & Procurement
0 In Stock

TX91501-1W-ID

Datasheet
Digi-Key Part Number TX91501-1W-ID-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TX91501-1W-ID
Copy  
Description POWERCASTER TRANSMITTER - 915 MH
Copy  
Detailed Description

RF Transmitter 915MHz ASK, DSSS

Copy  
Documents & Media
Datasheets TX91501 Datasheet
TX91501 Manual
Product Attributes
Type Description Select All
Categories
Manufacturer Powercast Corporation
Series Powercaster™
Part Status Obsolete
Function Transmitter
Modulation or Protocol ASK, DSSS
Frequency 915MHz
Applications General Purpose
Interface -
Sensitivity -
Power - Output 1W
Data Rate (Max) -
Features LED Indicator, Wall Mount
Voltage - Supply 5V
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1