AUD | USD
Favorite

TNY285DG-TL Converter Offline Flyback Topology 124kHz ~ 140kHz 8-SO
Price & Procurement
7,501 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.70000 AU$1.70
10 1.51500 AU$15.15
25 1.43720 AU$35.93
100 1.10350 AU$110.35
250 0.97516 AU$243.79
500 0.92384 AU$461.92
1,000 0.71854 AU$718.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.70000

Excludes GST

AU$1.87000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 596-1605-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.71854
  • Cut Tape (CT)  : 596-1605-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,501 - Immediate
  • Unit Price: AU$1.70000

TNY285DG-TL

Datasheet
Digi-Key Part Number 596-1605-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNY285DG-TL
Copy  
Description IC OFF-LINE SWITCH PWM 8SO
Copy  
Manufacturer Standard Lead Time 84 Weeks
Detailed Description

Converter Offline Flyback Topology 124kHz ~ 140kHz 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets TNY284-290
Featured Product PI Expert Power Supply Design Software
Reference Design Library RDK-399: 12V @ 1A, 85 ~ 265VAC in, Isolated
Product Attributes
Type Description Select All
Categories
Manufacturer Power Integrations
Series TinySwitch®-4
Packaging Digi-Reel® 
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 67%
Frequency - Switching 124kHz ~ 140kHz
Power (Watts) 8.5W
Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features EN
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 8-SO
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TNY284DG-TL

IC OFF-LINE SWITCH PWM 8SO

Power Integrations

AU$1.60000 Details

FC-211-22

FUSE CLIP CARTRIDGE 10A PCB

Bel Fuse Inc.

AU$0.15000 Details

FOD817DSD

OPTOISOLATOR 5KV TRANSISTOR 4SMD

ON Semiconductor

AU$0.67000 Details

CGRM4007-G

DIODE GEN PURP 1KV 1A MINISMA

Comchip Technology

AU$0.47000 Details

MOV-10D621K

VARISTOR 620V 2.5KA DISC 10MM

Bourns Inc.

AU$0.63000 Details

P6SMB160A-E3/52

TVS DIODE 136V 219V DO214AA

Vishay Semiconductor Diodes Division

AU$0.51000 Details
Additional Resources
Standard Package 1
Other Names 596-1605-6