AUD | USD
Favorite

LNK623DG-TL Converter Offline Flyback Topology 100kHz SO-8C
Price & Procurement
457 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.23000 AU$2.23
10 1.99000 AU$19.90
25 1.88880 AU$47.22
100 1.45030 AU$145.03
250 1.28164 AU$320.41
500 1.21418 AU$607.09
1,000 0.94436 AU$944.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.23000

Excludes GST

AU$2.45300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 596-1249-5-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 8,044 - Immediate
  • Unit Price: AU$1.32000
  • Tape & Reel (TR)  : 596-1571-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.93850
  • Cut Tape (CT)  : 596-1571-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 457 - Immediate
  • Unit Price: AU$2.23000

LNK623DG-TL

Datasheet
Digi-Key Part Number 596-1571-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNK623DG-TL
Copy  
Description IC OFFLINE SWIT OTP OCP CV 8SOP
Copy  
Manufacturer Standard Lead Time 84 Weeks
Detailed Description

Converter Offline Flyback Topology 100kHz SO-8C

Copy  
Customer Reference
Documents & Media
Datasheets LNK623-26
Featured Product LinkSwitch CV
PI Expert Power Supply Design Software
Product Attributes
Type Description Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-CV
Packaging Digi-Reel® 
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 54%
Frequency - Switching 100kHz
Power (Watts) 9W
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV20WS-7-F

DIODE GEN PURP 150V 200MA SOD323

Diodes Incorporated

AU$0.38000 Details

B72205S0271K101

VARISTOR 430V 400A DISC 5MM

EPCOS - TDK Electronics

AU$0.59000 Details

SS16-E3/61T

DIODE SCHOTTKY 60V 1A DO214AC

Vishay Semiconductor Diodes Division

AU$0.65000 Details
Additional Resources
Standard Package 1
Other Names 596-1571-6