AUD | USD
Favorite

LNK3202D-TL Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz 8-SO
Price & Procurement
18,063 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.44000 AU$1.44
10 1.28900 AU$12.89
25 1.22320 AU$30.58
100 0.93910 AU$93.91
250 0.82992 AU$207.48
500 0.78624 AU$393.12
1,000 0.61152 AU$611.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.44000

Excludes GST

AU$1.58400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 596-1539-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: AU$0.61152
  • Cut Tape (CT)  : 596-1539-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,063 - Immediate
  • Unit Price: AU$1.44000

LNK3202D-TL

Datasheet
Digi-Key Part Number 596-1539-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNK3202D-TL
Copy  
Description IC OFFLN CONV MULT TOP 8SO
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets LNK3202, LNK3204-06
Featured Product linkswitch-tn2
PI Expert Power Supply Design Software
Reference Design Library RDK-623: 0.3 W Non-Isolated 85 ~ 277 VAC
HTML Datasheet LNK3202, LNK3204-06
Product Attributes
Type Description Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch™-TN2
Packaging Digi-Reel® 
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle
Frequency - Switching 66kHz
Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case
Supplier Device Package 8-SO
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ES1J

DIODE GEN PURP 600V 1A SMA

ON Semiconductor

AU$0.50000 Details

SM4007PL-TP

DIODE GEN PURP 1KV 1A SOD123FL

Micro Commercial Co

AU$0.63000 Details

S1MTR

DIODE GEN PURP 1KV 1A SMA

SMC Diode Solutions

AU$0.17000 Details

LNK3204D-TL

IC OFFLN CONV MULT TOP 8SO

Power Integrations

AU$1.63000 Details

LNK3206D-TL

IC OFFLN CONV MULT TOP 8SO

Power Integrations

AU$2.21000 Details

TNY284DG-TL

IC OFF-LINE SWITCH PWM 8SO

Power Integrations

AU$1.59000 Details
Additional Resources
Standard Package 1
Other Names 596-1539-6