AUD | USD
Favorite

LNK304DN-TL Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Price & Procurement
30,624 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.98000 AU$1.98
10 1.76500 AU$17.65
25 1.67560 AU$41.89
100 1.28660 AU$128.66
250 1.13700 AU$284.25
500 1.07714 AU$538.57
1,000 0.83778 AU$837.78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.98000

Excludes GST

AU$2.17800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 596-1129-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: AU$0.82639
  • Cut Tape (CT)  : 596-1129-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,624 - Immediate
  • Unit Price: AU$1.98000

LNK304DN-TL

Datasheet
Digi-Key Part Number 596-1129-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNK304DN-TL
Copy  
Description IC OFFLINE SWIT OCP 8SOIC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C

Copy  
Customer Reference
Documents & Media
Datasheets LNK302/4/5/6
Featured Product PI Expert Power Supply Design Software
Reference Design Library DER-231: 12V @ 110mA, 85 ~ 265VAC in
PCN Assembly/Origin Improved Passivation 23/Jun/2015
HTML Datasheet LNK302/4/5/6
Product Attributes
Type Description Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-TN
Packaging Digi-Reel® 
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 69%
Frequency - Switching 66kHz
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

RDK-138

KIT REF DESIGN 1.2W PS TN FAMILY

Power Integrations

AU$142.48000 Details
You May Also Be Interested In

LNK304DG-TL

IC OFFLINE SWIT OCP 8SOP

Power Integrations

AU$1.98000 Details

LNK305DN-TL

IC OFFLINE SWIT OCP 8SOIC

Power Integrations

AU$2.31000 Details

LNK306DN-TL

IC OFFLINE SWIT OCP 8SOIC

Power Integrations

AU$2.39000 Details

STM8S003F3P6TR

IC MCU 8BIT 8KB FLASH 20TSSOP

STMicroelectronics

AU$1.15000 Details

LNK304PN

IC OFFLINE SWIT OCP 8DIP

Power Integrations

AU$1.07000 Details

LNK304GN-TL

IC OFFLINE SWIT OCP 8SMD

Power Integrations

AU$1.13000 Details
Additional Resources
Standard Package 1
Other Names 596-1129-6