AUD | USD
Favorite

LNK304DG-TL Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Price & Procurement
271 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.73400 $17.34
25 1.64640 $41.16
100 1.26430 $126.43
250 1.11724 $279.31
500 1.05844 $529.22
1,000 0.82323 $823.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.94000

Excludes GST

$2.13400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 596-1616-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,353 - Immediate
  • Unit Price: AU$1.07000
  • Tape & Reel (TR)  : 596-1237-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.77663
  • Cut Tape (CT)  : 596-1237-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 271 - Immediate
  • Unit Price: AU$1.94000

LNK304DG-TL

Datasheet
Digi-Key Part Number 596-1237-6-ND
Copy  
Manufacturer

Power Integrations

Copy  
Manufacturer Part Number LNK304DG-TL
Copy  
Description IC OFFLINE SWIT OCP 8SOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C

Copy  
Customer Reference
Documents & Media
Datasheets LNK302/4/5/6
Design Resources Available In the Digi-Key KiCad Library
Featured Product PI Expert Power Supply Design Software
Reference Design Library DER-231: 12V @ 110mA, 85 ~ 265VAC in
PCN Assembly/Origin Improved Passivation 23/Jun/2015
HTML Datasheet LNK302/4/5/6
Product Attributes
Type Description Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-TN
Packaging Digi-Reel® 
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 69%
Frequency - Switching 66kHz
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

RDK-138

KIT REF DESIGN 1.2W PS TN FAMILY

Power Integrations

AU$132.08000 Details
You May Also Be Interested In

LNK304DN-TL

IC OFFLINE SWIT OCP 8SOIC

Power Integrations

AU$1.94000 Details

ES1J

DIODE GEN PURP 600V 1A SMA

ON Semiconductor

AU$0.65000 Details

LNK302DG-TL

IC OFFLINE SWIT OCP 8SOP

Power Integrations

AU$1.76000 Details

MRA4005T3G

DIODE GEN PURP 600V 1A SMA

ON Semiconductor

AU$0.44000 Details

LNK306DG-TL

IC OFFLINE SWIT OCP 8SOP

Power Integrations

AU$2.35000 Details

ES1G-13-F

DIODE GEN PURP 400V 1A SMA

Diodes Incorporated

AU$0.61000 Details
Additional Resources
Standard Package 1
Other Names 596-1237-6