AUD | USD
Favorite

Photo Not Available
PIS-0409 RF 2.4MHz 802.11 b/g/n USB 150Mbps
Price & Procurement
0 In Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
63 23.79032 AU$1,498.79

Submit a request for quotation on quantities greater than those displayed.

PIS-0409

Datasheet
Digi-Key Part Number PIS-0409-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIS-0409
Copy  
Description MICRO USB WIFI DONGLE FOR THE RA
Copy  
Detailed Description

RF 2.4MHz 802.11 b/g/n USB 150Mbps

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pi Supply
Series -
Part Status Active
Function -
Modulation or Protocol 802.11 b/g/n
Frequency 2.4MHz
Applications General Purpose
Interface USB
Sensitivity -
Power - Output 15dBm
Data Rate (Max) 150Mbps
Features -
Voltage - Supply -
 
You May Also Be Interested In

MOD-WIFI-R5370-ANT

MICROCHIP RT5370 WIFI MODULE

Olimex LTD

AU$17.19000 Details

2649

BLUETOOTH/WIFI COMBO USB

Adafruit Industries LLC

AU$33.82000 Details

1030

USB WIFI MODLE W/ANT 802.11B/G/N

Adafruit Industries LLC

AU$33.82000 Details

BLED112-V1C

RX TXRX MOD BT TRC ANT CONN MT

Silicon Labs

AU$24.53000 Details

BT820

MOD DONGLE DUAL USB

Laird - Wireless & Thermal Systems

AU$22.78000 Details
Additional Resources
Standard Package 1