AUD | USD

Price & Procurement
338 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.03700 $10.37
50 0.99360 $49.68
100 0.95040 $95.04
250 0.92452 $231.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.13000

Excludes GST

$1.24300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 277-9977-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.91978
  • Cut Tape (CT)  : 277-9977-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 338 - Immediate
  • Unit Price: $1.13000

1815196

Datasheet
Digi-Key Part Number 277-9977-6-ND
Copy  
Manufacturer

Phoenix Contact

Copy  
Manufacturer Part Number 1815196
Copy  
Description CONN HEADER 2POS 2.5MM SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

SSL Connector 2 Position Header, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Solder

Copy  
Customer Reference
Documents & Media
Datasheets 1815196
Featured Product PTSM White PCB Connectors
LED Connectors
HTML Datasheet 1815196
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTSM
Packaging Digi-Reel® 
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Female Sockets
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type Detent Lock
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish Tin
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Voltage Rating 150V
Current Rating (Amps) 5A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

1814919

CONN HEADER 2POS 2.5MM SMD

Phoenix Contact

$1.07000 Details

1814841

CONN HEADER 2POS 2.5MM TH

Phoenix Contact

$0.59000 Details

1815264

CONN HEADER 2POS 2.5MM TH

Phoenix Contact

$0.81000 Details

1814919

CONN HEADER 2POS 2.5MM SMD

Phoenix Contact

Digi-Reel® Details

1814919

CONN HEADER 2POS 2.5MM SMD

Phoenix Contact

$0.82222 Details

1814841

CONN HEADER 2POS 2.5MM TH

Phoenix Contact

$0.47382 Details
You May Also Be Interested In

1814919

CONN HEADER 2POS 2.5MM SMD

Phoenix Contact

$1.07000 Details

1814841

CONN HEADER 2POS 2.5MM TH

Phoenix Contact

$0.59000 Details
Additional Resources
Standard Package 1
Other Names 277-9977-6