AUD | USD

Price & Procurement
15,717 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.95700 $9.57
50 0.91740 $45.87
100 0.87740 $87.74
250 0.85356 $213.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.04000

Excludes GST

$1.14400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 277-9963-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.79768
  • Digi-Reel®  : 277-9963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,717 - Immediate
  • Unit Price: Digi-Reel®

1814919

Datasheet
Digi-Key Part Number 277-9963-1-ND
Copy  
Manufacturer

Phoenix Contact

Copy  
Manufacturer Part Number 1814919
Copy  
Description CONN HEADER 2POS 2.5MM SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder

Copy  
Customer Reference
Documents & Media
Datasheets 1814919
Featured Product PTSM White PCB Connectors
LED Connectors
HTML Datasheet 1814919
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTSM
Packaging Cut Tape (CT) 
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type Detent Lock
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish Tin
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Voltage Rating 150V
Current Rating (Amps) 5A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

1815196

CONN HEADER 2POS 2.5MM SMD

Phoenix Contact

AU$1.10000 Details

1814980

CONN HEADER 2POS 2.5MM TH

Phoenix Contact

AU$0.84000 Details

1815196

CONN HEADER 2POS 2.5MM SMD

Phoenix Contact

Digi-Reel® Details

1815196

CONN HEADER 2POS 2.5MM SMD

Phoenix Contact

AU$0.83824 Details

1814980

CONN HEADER 2POS 2.5MM TH

Phoenix Contact

AU$0.64896 Details

1704853

CONN PLUG 2POS 2.5MM

Phoenix Contact

AU$1.08000 Details
You May Also Be Interested In

1704853

CONN PLUG 2POS 2.5MM

Phoenix Contact

AU$1.08000 Details

1709457

TERM BLOCK PLUG 2POS STR 2.5MM

Phoenix Contact

AU$1.11000 Details

1815196

CONN HEADER 2POS 2.5MM SMD

Phoenix Contact

AU$1.10000 Details

1778777

TERM BLOCK HDR 3POS 90DEG 2.5MM

Phoenix Contact

AU$1.35000 Details

1778696

HEADER 2POS SMT WHITE

Phoenix Contact

AU$0.87000 Details

4840.2211

CONN PWR JACK 2.35X6MM SOLDER

Schurter Inc.

AU$2.46000 Details
Additional Resources
Standard Package 1
Other Names 277-9963-1