AUD | USD

Photo Not Available
1542279 Cable Assembly
Non-Stock

1542279

Datasheet
Digi-Key Part Number 1542279-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1542279
Copy  
Description CBL FMALE RA TO MALE 4POS CONFIG
Copy  
Detailed Description

Cable Assembly

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Obsolete
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug, Right Angle
2nd Connector Gender
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert M8
2nd Connector Orientation -
2nd Connector Mounting Type Free Hanging (In-Line)
Length
Assembly Configuration Standard
Cable Type Round
Cable Material
Color
Shielding Unshielded
Ingress Protection IP65/67/68 - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1