AUD | USD

Photo Not Available
ACC19-A-C0 Cable Clip, C-Type Black Adhesive 0.190" (4.83mm)
Non-Stock
0

ACC19-A-C0

Digi-Key Part Number 298-ACC19-A-C0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACC19-A-C0
Copy  
Description CABLE CLIP C-TYPE BLUE ADH
Copy  
Detailed Description

Cable Clip, C-Type Black Adhesive 0.190" (4.83mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Part Status Active
Type Clip, C-Type
Type Attributes -
Opening Size 0.190" (4.83mm)
Mounting Type Adhesive
Material Polyamide (PA66), Nylon 6/6
Color Black
Length 0.630" (16.00mm)
Width 0.760" (19.30mm)
Height 0.250" (6.35mm)
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive Rubber Based
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 298-ACC19-A-C0