AUD | USD
Add To Favorites
PM4HS-H-DC12VW On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 500 Hrs Delay 5A @ 250VAC Socketable
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 56.57000 AU$56.57
10 53.73700 AU$537.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1110-3415-ND
Copy   1110-3415-ND
Quantity Available 105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PM4HS-H-DC12VW

Copy   PM4HS-H-DC12VW
Description RELAY TIME DELAY 500HRS 5A 250V
Copy   RELAY TIME DELAY 500HRS 5A 250V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 500 Hrs Delay 5A @ 250VAC Socketable

Copy   On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 500 Hrs Delay 5A @ 250VAC Socketable
Documents & Media
Datasheets PM4H-A,S,M
Other Related Documents How to Read Date Codes
Featured Product Digital and Analog Timers
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series PM4H
Part Status Active
Mounting Type Socketable
Relay Type Mechanical Relay
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 500 Hrs
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 12VDC
Termination Style Plug In, 8 Pin (Octal)
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AT8-DA4 - Panasonic Industrial Automation Sales | 1110-3161-ND DigiKey Electronics
  • AT8-DA4
  • Panasonic Industrial Automation Sales
  • MOUNTING FRAME DIN48
  • Unit Price AU$6.12000
  • 1110-3161-ND
  • AT78041 - Panasonic Industrial Automation Sales | 1110-3231-ND DigiKey Electronics
  • AT78041
  • Panasonic Industrial Automation Sales
  • RELAY SOCKET 8 POS FREE HANGING
  • Unit Price AU$12.23000
  • 1110-3231-ND
  • ATC18002 - Panasonic Industrial Automation Sales | 1110-3208-ND DigiKey Electronics
  • ATC18002
  • Panasonic Industrial Automation Sales
  • RUBBER GASKET (50MM) FOR MULT
  • Unit Price AU$6.12000
  • 1110-3208-ND
  • ATC18001 - Panasonic Industrial Automation Sales | 1110-3353-ND DigiKey Electronics
  • ATC18001
  • Panasonic Industrial Automation Sales
  • STOP RING/SETTING RING 2SET
  • Unit Price AU$6.12000
  • 1110-3353-ND
You May Also Be Interested In
  • LT4H-DC24VS - Panasonic Industrial Automation Sales | 255-1217-ND DigiKey Electronics
  • LT4H-DC24VS
  • Panasonic Industrial Automation Sales
  • RELAY TIME DELAY 999.9HR 5A 250V
  • Unit Price AU$140.65000
  • 255-1217-ND
  • SASP10S110AD - Crouzet | 966-1637-ND DigiKey Electronics
  • SASP10S110AD
  • Crouzet
  • RELAY TIME DELAY 10SEC DIN RAIL
  • Unit Price AU$36.65000
  • 966-1637-ND
  • BA1R16MV1 - Crouzet | 966-1826-ND DigiKey Electronics
  • BA1R16MV1
  • Crouzet
  • RELAY TIME DELAY 240HRS 16A 250V
  • Unit Price AU$83.09000
  • 966-1826-ND
  • 86.30.0.024.0000 - Finder Relays, Inc. | 2066-86.30.0.024.0000-ND DigiKey Electronics
  • 86.30.0.024.0000
  • Finder Relays, Inc.
  • TIMER MODULE 12V-24V AC/DC
  • Unit Price AU$42.38000
  • 2066-86.30.0.024.0000-ND
  • RTE-P1AF20 - IDEC | 1885-1003-ND DigiKey Electronics
  • RTE-P1AF20
  • IDEC
  • RELAY TIME DELAY 600HRS 10A 240V
  • Unit Price AU$73.66000
  • 1885-1003-ND
Additional Resources
Standard Package ? 1
Other Names 1110-3415

00:32:52 9/18/2019