AUD | USD
Favorite

PANSW2-KIT Switch Kit Tactile
Price & Procurement
2 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 93.12000 AU$93.12
10 80.83400 AU$808.34

Submit a request for quotation on quantities greater than those displayed.

PANSW2-KIT

Digi-Key Part Number PANSW2-KIT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PANSW2-KIT
Copy  
Description KIT TACT SWITCHES SMD & PCB
Copy  
Detailed Description

Switch Kit Tactile

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Book
Part Status Active
Kit Type Tactile
Quantity 100 Pieces (10 Values - 10 Each)
Current - Switching 50mA, 20mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 15V, 12V
Actuator Type Standard
Circuit SPST-NO
Mounting Type Assorted Surface Mount and Through Hole
Termination Style Gull Wing; J Lead; PC Pin; SMD (SMT)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
P12943SCT-ND SWITCH TACTILE SPST-NO 0.02A 15V 10
P15920SCT-ND SWITCH TACTILE SPST-NO 0.05A 12V 10
P15921SCT-ND SWITCH TACTILE SPST-NO 0.02A 15V 10
P13348SCT-ND SWITCH TACTILE SPST-NO 0.02A 15V 10
P12299SCT-ND SWITCH TACTILE SPST-NO 0.02A 15V 10
P10888SCT-ND SWITCH TACTILE SPST-NO 0.05A 12V 10
P15498CT-ND SWITCH TACTILE SPST-NO 0.05A 12V 10
1528-1079-ND BLANK STORAGE BOOK SMT 20PGS 1
P10878S-ND SWITCH TACTILE SPST-NO 0.02A 15V 10
P8012S-ND SWITCH TACTILE SPST-NO 0.02A 15V 10
P15513CT-ND SWITCH TACTILE SPST-NO 0.05A 12V 10
You May Also Be Interested In

KIT14-SWITCH ASSORTMENT

KIT # 14 - SWITCH ASSORTMENT SAM

NKK Switches

AU$86.49000 Details

EVQ-P1D05M

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

AU$1.38000 Details

SW-KIT

SWITCH ASSORTMENT

CW Industries

AU$226.59000 Details

EVP-ADK04K

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

AU$2.46000 Details

EVP-AFGB65

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

AU$1.41000 Details

EVQ-PF004R

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

AU$0.38000 Details
Additional Resources
Standard Package 1
Other Names Q7557684