AUD | USD
Favorite

FC6946010R Mosfet Array 2 N-Channel (Dual) 60V 100mA 125mW Surface Mount SSMini6-F3-B
Price & Procurement
614 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.43700 $4.37
25 0.38200 $9.55
100 0.24730 $24.73
500 0.16376 $81.88
1,000 0.12553 $125.53
2,500 0.10916 $272.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.58000

Excludes GST

$0.63800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FC6946010RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: AU$0.09825
  • Cut Tape (CT)  : FC6946010RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 614 - Immediate
  • Unit Price: AU$0.58000

FC6946010R

Datasheet
Digi-Key Part Number FC6946010RDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number FC6946010R
Copy  
Description MOSFET 2N-CH 60V 0.1A SSMINI6
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 100mA 125mW Surface Mount SSMini6-F3-B

Copy  
Customer Reference
Documents & Media
Datasheets FC6946010R
Featured Product Wearables Technology Components
EDA / CAD Models FC6946010R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100mA
Rds On (Max) @ Id, Vgs 12Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.5V @ 1µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 12pF @ 3V
Power - Max 125mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMini6-F3-B
Base Part Number FC694601
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FBMJ3216HS480NT

FERRITE BEAD 48 OHM 1206 1LN

Taiyo Yuden

AU$0.22000 Details

BQ24160RGET

IC BATT CHG LI-ION 1CELL 24VQFN

Texas Instruments

AU$7.49000 Details

MC74VHC1G66DTT1G

IC SWITCH SPST 5TSOP

ON Semiconductor

AU$0.68000 Details

L78L08ABD13TR

IC REG LINEAR 8V 100MA 8SO

STMicroelectronics

AU$0.51000 Details

TL431AIZT

IC VREF SHUNT ADJ 1% TO92-3

STMicroelectronics

AU$0.53000 Details

NC7SZ14M5X

IC INVERTER 1CH 1-INP SOT23-5

ON Semiconductor

AU$0.62000 Details
Additional Resources
Standard Package 1
Other Names FC6946010RDKR