AUD | USD
Favorite

Price & Procurement
14,935 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 AU$0.82
10 0.59200 AU$5.92
25 0.46120 AU$11.53
50 0.39040 AU$19.52
100 0.30760 AU$30.76
250 0.26032 AU$65.08
500 0.21300 AU$106.50
1,000 0.16567 AU$165.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.82000

Excludes GST

AU$0.90200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : U7332TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.15975
  • Cut Tape (CT)  : U7332CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,935 - Immediate
  • Unit Price: AU$0.82000

EXB-A10P332J

Datasheet
Digi-Key Part Number U7332DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EXB-A10P332J
Copy  
Description RES ARRAY 8 RES 3.3K OHM 2512
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.3k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals

Copy  
Customer Reference
Documents & Media
Datasheets EXB-A10P332J View All Specifications
Environmental Information RoHS3 EXB-A,D,E,Q Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging Digi-Reel® 
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 3.3k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names U7332DKR