AUD | USD
Favorite

Price & Procurement
4,228 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.02000 AU$1.02
10 0.73000 AU$7.30
25 0.56880 AU$14.22
50 0.48180 AU$24.09
100 0.37940 AU$37.94
250 0.32108 AU$80.27
500 0.26272 AU$131.36
1,000 0.20433 AU$204.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : U7222TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.17912
  • Cut Tape (CT)  : U7222CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,228 - Immediate
  • Unit Price: AU$1.02000

EXB-A10P222J

Datasheet
Digi-Key Part Number U7222DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EXB-A10P222J
Copy  
Description RES ARRAY 8 RES 2.2K OHM 2512
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals

Copy  
Documents & Media
Datasheets EXB-A10P222J View All Specifications
Environmental Information RoHS3 EXB-A,D,E,Q Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging Digi-Reel® 
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 2.2k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-A10P103J

RES ARRAY 8 RES 10K OHM 2512

Panasonic Electronic Components

AU$1.02000 Details

EXB-A10P104J

RES ARRAY 8 RES 100K OHM 2512

Panasonic Electronic Components

AU$1.02000 Details
Additional Resources
Standard Package 1
Other Names U7222DKR