AUD | USD
Favorite

Price & Procurement
67,387 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.40300 $4.03
25 0.29280 $7.32
50 0.21220 $10.61
100 0.15730 $15.73
250 0.12072 $30.18
500 0.09512 $47.56
1,000 0.06586 $65.86
5,000 0.05488 $274.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.48000

Excludes GST

$0.52800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Y6330TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: AU$0.05122
  • Cut Tape (CT)  : Y6330CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,387 - Immediate
  • Unit Price: AU$0.48000

EXB-18V330JX

Datasheet
Digi-Key Part Number Y6330DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EXB-18V330JX
Copy  
Description RES ARRAY 4 RES 33 OHM 0502
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals

Copy  
Customer Reference
Documents & Media
Datasheets EXB-xxV Series Datasheet
Environmental Information RoHS3 EXB-1,2,3,N,S,V Series
HTML Datasheet EXB-xxV Series Datasheet
EDA / CAD Models EXB-18V330JX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0502 (1406 Metric), Long Side Terminals
Supplier Device Package 0502
Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AXT550124

CONN SOCKET 50POS SMD GOLD

Panasonic Electric Works

AU$2.43000 Details

EXB-18V104JX

RES ARRAY 4 RES 100K OHM 0502

Panasonic Electronic Components

AU$0.48000 Details

BM03B-SRSS-TB(LF)(SN)

CONN HEADER SMD 3POS 1MM

JST Sales America Inc.

AU$0.65000 Details

EXB-28V330JX

RES ARRAY 4 RES 33 OHM 0804

Panasonic Electronic Components

AU$0.13000 Details

TPS62827DMQR

POWER MANAGEMENT

Texas Instruments

AU$2.55000 Details

EXB-18V680JX

RES ARRAY 4 RES 68 OHM 0502

Panasonic Electronic Components

AU$0.48000 Details
Additional Resources
Standard Package 1
Other Names Y6330DKR