AUD | USD
Favorite

Price & Procurement
11,794 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.50300 $5.03
25 0.39240 $9.81
50 0.33200 $16.60
100 0.26170 $26.17
250 0.22140 $55.35
500 0.18116 $90.58
1,000 0.14090 $140.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.70000

Excludes GST

$0.77000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P20NATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.13386
  • Cut Tape (CT)  : P20NACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,794 - Immediate
  • Unit Price: AU$0.70000

ERJ-L14KF20MU

Datasheet
Digi-Key Part Number P20NADKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-L14KF20MU
Copy  
Description RES 0.02 OHM 1% 1/3W 1210
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

20 mOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
Environmental Information RoHS3 ERJ Series
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-L14KF20MU by SnapEDA
ERJ-L14KF20MU by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ-L14
Packaging Digi-Reel® 
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Ratings AEC-Q200
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ERJ1-KIT

RESISTOR KIT 0.02-0.1 420PCS

Panasonic Electronic Components

AU$95.28000 Details
Additional Resources
Standard Package 1
Other Names P20NADKR