AUD | USD
Favorite

ERJ-6CWFR010V 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
6,895 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.74000 AU$0.74
10 0.53300 AU$5.33
25 0.41560 AU$10.39
50 0.35140 AU$17.57
100 0.27700 AU$27.70
250 0.23436 AU$58.59
500 0.19176 AU$95.88
1,000 0.14914 AU$149.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.74000

Excludes GST

AU$0.81400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P19196TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.14488
  • Cut Tape (CT)  : P19196CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,895 - Immediate
  • Unit Price: AU$0.74000

ERJ-6CWFR010V

Datasheet
Digi-Key Part Number P19196DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-6CWFR010V
Copy  
Description RES 0.01 OHM 1% 1/2W 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets ERJ Series, Low Resistance
Environmental Information RoHS3 ERJ Series
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-6CWFR010V by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ-6CW
Packaging Digi-Reel® 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P19196DKR