AUD | USD
Favorite

ERJ-3RQF1R0V 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
188,554 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.22000 AU$0.22
10 0.18700 AU$1.87
25 0.13600 AU$3.40
50 0.09880 AU$4.94
100 0.07320 AU$7.32
250 0.05616 AU$14.04
500 0.04426 AU$22.13
1,000 0.03064 AU$30.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.22000

Excludes GST

AU$0.24200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P1.0AJTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 185,000 - Immediate
  • Unit Price: AU$0.02553
  • Cut Tape (CT)  : P1.0AJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 188,554 - Immediate
  • Unit Price: AU$0.22000

ERJ-3RQF1R0V

Datasheet
Digi-Key Part Number P1.0AJDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-3RQF1R0V
Copy  
Description RES SMD 1 OHM 1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Digi-Reel® 
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P1.0AJDKR