AUD | USD
Favorite

ERJ-2RKF10R0X 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
6,078,455 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.08100 AU$0.81
100 0.03320 AU$3.32
1,000 0.01495 AU$14.95
2,500 0.01298 AU$32.46
5,000 0.01073 AU$53.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P10.0LTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 6,070,000 - Immediate
  • Unit Price: AU$0.00848
  • Cut Tape (CT)  : P10.0LCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,078,455 - Immediate
  • Unit Price: AU$0.17000

ERJ-2RKF10R0X

Datasheet
Digi-Key Part Number P10.0LDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-2RKF10R0X
Copy  
Description RES SMD 10 OHM 1% 1/10W 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Digi-Reel® 
Part Status Active
Resistance 10 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RSM1L

RES KIT 10-97.6 1/10W 4800PCS

Panasonic Electronic Components

AU$110.56000 Details
Additional Resources
Standard Package 1
Other Names P10.0LDKR