AUD | USD
Favorite

ERJ-1TYJ2R7U 2.7 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
2,470 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.39000 $3.90
100 0.16400 $16.40
1,000 0.09049 $90.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.51000

Excludes GST

$0.56100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PT2.7XTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.08484
  • Cut Tape (CT)  : PT2.7XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,470 - Immediate
  • Unit Price: AU$0.51000

ERJ-1TYJ2R7U

Datasheet
Digi-Key Part Number PT2.7XDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-1TYJ2R7U
Copy  
Description RES SMD 2.7 OHM 5% 1W 2512
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.7 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ-1T
Packaging Digi-Reel® 
Part Status Active
Resistance 2.7 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PT2.7XDKR