AUD | USD
Favorite

ERJ-1TRQF5R6U 5.6 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
9,392 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.77000 AU$0.77
10 0.63700 AU$6.37
25 0.54640 AU$13.66
50 0.49180 AU$24.59
100 0.42800 AU$42.80
250 0.38256 AU$95.64
500 0.30970 AU$154.85
1,000 0.25048 AU$250.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.77000

Excludes GST

AU$0.84700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PT5.6YTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.24775
  • Cut Tape (CT)  : PT5.6YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,392 - Immediate
  • Unit Price: AU$0.77000

ERJ-1TRQF5R6U

Datasheet
Digi-Key Part Number PT5.6YDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-1TRQF5R6U
Copy  
Description RES SMD 5.6 OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5.6 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
Environmental Information RoHS3 ERJ Series
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-1TRQF5R6U by SnapEDA
ERJ-1TRQF5R6U by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Digi-Reel® 
Part Status Active
Resistance 5.6 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PT5.6YDKR