AUD | USD
Favorite

ERJ-1GNF49R9C 49.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
453,996 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.06300 $0.63
100 0.02590 $2.59
1,000 0.01164 $11.64
2,500 0.01010 $25.26
5,000 0.00835 $41.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.14000

Excludes GST

$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P123049TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 450,000 - Immediate
  • Unit Price: AU$0.00725
  • Cut Tape (CT)  : P123049CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 453,996 - Immediate
  • Unit Price: AU$0.14000

ERJ-1GNF49R9C

Datasheet
Digi-Key Part Number P123049DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-1GNF49R9C
Copy  
Description RES SMD 49.9 OHM 1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

49.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ-1GN
Packaging Digi-Reel® 
Part Status Active
Resistance 49.9 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Ratings AEC-Q200
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P123049DKR