AUD | USD
Favorite

ERA-8AEB1333V 133 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
5,791 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.97000 AU$0.97
10 0.69600 AU$6.96
100 0.36140 AU$36.14
1,000 0.19460 AU$194.60
2,500 0.18904 AU$472.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P133KBCTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$0.17186
  • Cut Tape (CT)  : P133KBCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,791 - Immediate
  • Unit Price: AU$0.97000

ERA-8AEB1333V

Datasheet
Digi-Key Part Number P133KBCDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-8AEB1333V
Copy  
Description RES SMD 133K OHM 0.1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

133 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-8A
Packaging Digi-Reel® 
Part Status Active
Resistance 133 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P133KBCDKR