AUD | USD
Favorite

ERA-3ARB103V 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
23,727 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.71700 $7.17
100 0.41760 $41.76
1,000 0.23419 $234.19
2,500 0.22610 $565.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.97000

Excludes GST

$1.06700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P10KBDTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 23,727 - Immediate
  • Unit Price: AU$0.22441
  • Cut Tape (CT)  : P10KBDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,727 - Immediate
  • Unit Price: AU$0.97000

ERA-3ARB103V

Datasheet
Digi-Key Part Number P10KBDDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERA-3ARB103V
Copy  
Description RES SMD 10K OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-3A
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P10KBDDKR