AUD | USD

ERA-3AEB4021V 4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.36200 $3.62
100 0.14150 $14.15
1,000 0.05920 $59.20
2,500 0.05427 $135.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.43000

Excludes GST

$0.47300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P4.02KDBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.04933
  • Cut Tape (CT)  : P4.02KDBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.43000

ERA-3AEB4021V

Datasheet
Digi-Key Part Number P4.02KDBDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERA-3AEB4021V
Copy  
Description RES SMD 4.02KOHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-3A
Packaging Digi-Reel® 
Part Status Active
Resistance 4.02 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P4.02KDBDKR