AUD | USD
Favorite

ERA-2AED470X 47 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
198,011 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.33000 AU$0.33
10 0.28200 AU$2.82
100 0.11010 AU$11.01
1,000 0.04608 AU$46.08
2,500 0.04224 AU$105.60
5,000 0.03840 AU$192.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P47DETR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 190,000 - Immediate
  • Unit Price: AU$0.03258
  • Cut Tape (CT)  : P47DECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 198,011 - Immediate
  • Unit Price: AU$0.33000

ERA-2AED470X

Datasheet
Digi-Key Part Number P47DEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-2AED470X
Copy  
Description RES SMD 47 OHM 0.5% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging Digi-Reel® 
Part Status Active
Resistance 47 Ohms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P47DEDKR