AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 20.39000 $20.39
10 18.44700 $184.47
25 16.98960 $424.74
100 15.53350 $1,553.35
250 14.56268 $3,640.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$20.39000

Excludes GST

$22.42900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16860TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: AU$13.59182
  • Cut Tape (CT)  : P16860CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$20.39000

ENW-89823A3KF

Datasheet
Digi-Key Part Number P16860DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ENW-89823A3KF
Copy  
Description RX TXRX MOD BLUETOOTH CHIP SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets PAN13xx Product Spec
Design Resources Development Tool Selector
Featured Product Bluetooth Modules®
PCN Design/Specification ENW-898yyyyKF Component Change 20/May/2016
HTML Datasheet PAN13xx Product Spec
EDA / CAD Models ENW-89823A3KF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PAN1326B
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation GFSK
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 10dBm
Sensitivity -93dBm
Serial Interfaces I²S, UART
Antenna Type Integrated, Chip
Utilized IC / Part CC2564B
Memory Size -
Voltage - Supply 1.7V ~ 4.8V
Current - Receiving 33mA
Current - Transmitting 33mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SN74LVC1G04YZVR

IC INVERTER 1CH 1-INP 4DSBGA

Texas Instruments

AU$0.57000 Details

MX25U51245GZ4I54

IC FLASH 512MBIT SPI/QUAD 8WSON

Macronix

AU$10.30000 Details

NCP03XH103F05RL

THERMISTOR NTC 10KOHM 3380K 0201

Murata Electronics

AU$0.38000 Details

VEMD8080

PHOTODIODE 780 TO 1050 NM

Vishay Semiconductor Opto Division

AU$2.74000 Details

MAX86141ENP+T

IC SENSOR OXIMETER/HEARTRATE

Maxim Integrated

AU$9.98000 Details

MAX30205MTA+T

SENSOR DIGITAL 0C-50C 8TDFN

Maxim Integrated

AU$5.00000 Details
Additional Resources
Standard Package 1
Other Names P16860DKR