AUD | USD

Price & Procurement
9,005 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 1.94400 $19.44
50 1.68500 $84.25
100 1.45830 $145.83
500 1.10186 $550.93
1,000 0.97222 $972.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.47000

Excludes GST

$2.71700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : P122456TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: AU$0.90741
  • Digi-Reel®  : P122456DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,005 - Immediate
  • Unit Price: Digi-Reel®

EEF-HX0E471R9

Datasheet
Digi-Key Part Number P122456CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEF-HX0E471R9
Copy  
Description CAP ALUM POLY 470UF 20% 2.5V SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

470µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap HX
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 9mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 6.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

EEF-GX0E471R

CAP ALUM POLY 470UF 20% 2.5V SMD

Panasonic Electronic Components

AU$2.66000 Details
Additional Resources
Standard Package 1
Other Names P122456CT