AUD | USD
Favorite

Price & Procurement
15,752 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.09700 $10.97
50 0.91160 $45.58
100 0.78510 $78.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.44000

Excludes GST

$1.58400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4107TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 15,500 - Immediate
  • Unit Price: AU$0.60776
  • Cut Tape (CT)  : PCE4107CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,752 - Immediate
  • Unit Price: AU$1.44000

EEE-TG1K470UP

Datasheet
Digi-Key Part Number PCE4107DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-TG1K470UP
Copy  
Description CAP ALUM 47UF 20% 80V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47µF 80V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series TG
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 58.5mA @ 120Hz
Ripple Current @ High Frequency 90mA @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4107DKR