AUD | USD
Favorite

Price & Procurement
24,851 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.52000 AU$0.52
10 0.36000 AU$3.60
50 0.25180 AU$12.59
100 0.21580 AU$21.58
500 0.16182 AU$80.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.52000

Excludes GST

AU$0.57200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4206TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: AU$0.13666
  • Cut Tape (CT)  : PCE4206CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,851 - Immediate
  • Unit Price: AU$0.52000

EEE-HA1E470WP

Datasheet
Digi-Key Part Number PCE4206DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-HA1E470WP
Copy  
Description CAP ALUM 47UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

47µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series HA
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 70mA @ 120Hz
Ripple Current @ High Frequency 119mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4206DKR