AUD | USD
Favorite

Price & Procurement
6,202 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.37000 AU$1.37
10 1.04500 AU$10.45
50 0.86820 AU$43.41
100 0.74760 AU$74.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.37000

Excludes GST

AU$1.50700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4441TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: AU$0.57886
  • Cut Tape (CT)  : PCE4441CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,202 - Immediate
  • Unit Price: AU$1.37000

EEE-FPE561UAP

Datasheet
Digi-Key Part Number PCE4441DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-FPE561UAP
Copy  
Description CAP ALUM 560UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

560µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FP
Packaging Digi-Reel® 
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 552.5mA @ 120Hz
Ripple Current @ High Frequency 850mA @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4441DKR