AUD | USD
Favorite

Price & Procurement
771 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.64400 $6.44
50 0.48680 $24.34
100 0.42400 $42.40
500 0.31406 $157.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.91000

Excludes GST

$1.00100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE3820TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$0.26697
  • Cut Tape (CT)  : PCE3820CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 771 - Immediate
  • Unit Price: AU$0.91000

EEE-FK1J220P

Datasheet
Digi-Key Part Number PCE3820DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-FK1J220P
Copy  
Description CAP ALUM 22UF 20% 63V SMD
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

22µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FK
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 90mA @ 120Hz
Ripple Current @ High Frequency 120mA @ 100kHz
Impedance 1.2 Ohms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3820DKR