AUD | USD
Favorite

Price & Procurement
20,833 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.42600 $4.26
50 0.29820 $14.91
100 0.25550 $25.55
500 0.19164 $95.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.62000

Excludes GST

$0.68200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE3769TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.16183
  • Cut Tape (CT)  : PCE3769CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,833 - Immediate
  • Unit Price: AU$0.62000

EEE-FK0J470R

Datasheet
Digi-Key Part Number PCE3769DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-FK0J470R
Copy  
Description CAP ALUM 47UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

47µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FK
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 120mA @ 120Hz
Ripple Current @ High Frequency 160mA @ 100kHz
Impedance 700 mOhms
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3769DKR