AUD | USD

Price & Procurement
140 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.78700 $7.87
50 0.63000 $31.50
100 0.54000 $54.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.07000

Excludes GST

$1.17700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4013TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.42752
  • Cut Tape (CT)  : PCE4013CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 140 - Immediate
  • Unit Price: $1.07000

EEE-FC1H101P

Datasheet
Digi-Key Part Number PCE4013DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-FC1H101P
Copy  
Description CAP ALUM 100UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

100µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FC
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 375mA @ 120Hz
Ripple Current @ High Frequency 500mA @ 100kHz
Impedance 300 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4013DKR