AUD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.39400 $3.94
50 0.27600 $13.80
100 0.23650 $23.65
500 0.17740 $88.70
1,000 0.14981 $149.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.57000

Excludes GST

$0.62700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4295TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14193
  • Cut Tape (CT)  : PCE4295CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.57000

EEE-1VA2R2NR

Datasheet
Digi-Key Part Number PCE4295DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-1VA2R2NR
Copy  
Description CAP ALUM 2.2UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

2.2µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets S Series, Type V
Aluminum Elect Caps, Part Number System
Product Training Modules LED Lighting Components
Environmental Information RoHS3 S-V Series
Mfg CAD Models 4 SIZE CODE B.stp
PCN Packaging Multiple SMD Lytic Series 05/Jul/2017
HTML Datasheet S Series, Type V
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 12mA @ 120Hz
Ripple Current @ High Frequency 20.4mA @ 10kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4295DKR