AUD | USD
Favorite

Price & Procurement
33,953 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.51000 AU$0.51
10 0.35600 AU$3.56
50 0.24940 AU$12.47
100 0.21360 AU$21.36
500 0.16020 AU$80.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.51000

Excludes GST

AU$0.56100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE3920TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: AU$0.13529
  • Cut Tape (CT)  : PCE3920CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,953 - Immediate
  • Unit Price: AU$0.51000

EEE-1HA220WP

Datasheet
Digi-Key Part Number PCE3920DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-1HA220WP
Copy  
Description CAP ALUM 22UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

22µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets S Series, Type V
Aluminum Elect Caps, Part Number System
Product Training Modules LED Lighting Components
Environmental Information RoHS3 S-V Series
Mfg CAD Models 6.3 SIZE CODE D.stp
PCN Packaging Multiple SMD Lytic Series 05/Jul/2017
HTML Datasheet S Series, Type V
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 40mA @ 120Hz
Ripple Current @ High Frequency 68mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3920DKR